null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Hydrogen) >> Power Supply

MiniPak Handheld Hydrogen Fuel Cell Power Supply

FCHP-02: HORIZON FUEL CELL View Larger Image
Image is representative only
HORIZON FUEL CELL
Jameco Part no. 2163073
Manufacturer HORIZON FUEL CELL
Manufacturer no. FCHP-02
Catalog 132 , page 176
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
5+ $94.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

MiniPak Handheld Hydrogen Fuel Cell Power Supply


This portable electronic device charger is a palm-size universal portable power charger and power extender for ANY electronic device requiring up to 2W of power. Devices that are compatible with the MiniPak include cellphones, smartphones, gaming devices, GPS handhelds, small lighting devices and MP3 players. The MiniPak device integrates a passive air-breathing fuel cell and a "solid-state" hydrogen storage unit.

The MiniPak delivers up to 2W DC output power through a standard micro-USB port and a multi-choice cable. The device is supplied with 1 refillable and ready to use solid state hydrogen cartridge. While a cartridge replacement and filling infrastructure develops, Horizon has taken the extra step to develop a home refueling system called "HYDROFILL" - sold as a separate accessory for added convenience.

The MiniPAK is positioned to address gaps in providing energy "on the go" for power-hungry device users, as well to provide a low-cost energy storage option for emergency situations and long duration off-grid power users.

Includes: (1) MiniPak portable charger, (1) HydroStik fuel cartridge, (1) 0.5W LED flashlight, USB connector tips for most major smartphone brands as well as micro and mini USB adaptors, (1) plastic storage pouch.

Note: The Hydrofill hydrogen station is not included.

Features

  • Refillable hydrogen storage!
  • Cheaper for the amount of storable energy ($/Wh)
  • More available energy than most existing devices (Wh)
  • "Hot swappable" energy - simply swap "empty for full" cartridges on the go
  • Easy to use (Universal USB for multiple devices) - no need for adaptor plugs
  • No need for wall sockets: ideal for remote "off-grid" use or international travel
  • Eco-friendly - if disposed, canisters do not contain any mercury, cadmium or lead
  • Multiple use - can be used for numerous portable devices, not just for cell-phones!
  • No self-discharge or memory effects - energy can be stored in a solid state for years
  • Transportable on-board aircraft cabins - thanks to recent legislation approval on metal hydride devices
  • Infrastructure for the future - HYDROFILL "home refueling station" can be used for many other fuel cell devices

    Specifications

  • Rated Net Power: Up to 2 Watts
  • Output Voltage: 3.8V - 5V DC
  • Size (Dimensions): 13in³ (4.5" x 2.5" x 1.1")
  • Weight (without cartridge): 4.2 oz
  • Weight (with cartridge): 7.4 oz
  • Electrical Interface: USB 5V
  • User Interface: LED status indicator
  • Operating Environment: 0°C - 35°C



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.