null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

Arduino Ethernet without PoE Module + USB2SERIAL

A000060: ARDUINO View Larger Image
Image is representative only
ARDUINO
Jameco Part no. 2163794
Manufacturer ARDUINO
Manufacturer no. A000060
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $64.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Arduino Ethernet without PoE Module + USB2SERIAL

A single board that integrates the Arduino Uno microcontroller with the Ethernet shield. To program the board you can use the included USB2SERIAL Converter. This particular module is supplied without the PoE Module. The module can be bought separately (X000002) or you could choose the Arduino Ethernet board with PoE (A000051).