null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Power Protection >> Surge Protectors

POWER STRIP,6 OUTLET,SURGE ,SURPRESSOR,4 FOOT LINE CORD

51W1-10206: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 216485
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 51W1-10206
Catalog 132 , page 151
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.49
25+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

6-OUTLET SURGE PROTECTOR


Features:
  • 6 outlets
  • 4 foot long heavy-duty power cord (14AWG x 3)
  • 4500 Amp, 150 Joule rating
  • Clamping voltage: 400V
  • Maximum surge voltage: 6500V
  • RESET/OFF switch with built-in 15A circuit breaker
  • Weight: 0.9 lbs.
  • Size: 12.3"L x 2.4"W x 1.3"H

    Applications:
    Personal computers, CAD/CAM/CAE workstations, network nodes, fileservers, point-of-sale terminals, audio/visual devices, and more.

    Report a problem
    Suggest a product
  • Specification Value
    Cord Length4ft.
    Output Voltage (VAC)125
    Surge Energy Rating150J
    Current Rating15 Amper
    Specification Value
    Power Rating1875W
    No. of Outlets6


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.