null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> More Products

1U Rack Control and Monitoring Single Unit

RKP-CMU1: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2166207
Manufacturer MEAN WELL
Manufacturer no. RKP-CMU1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$209.95

# of Unit Price
1+ $209.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

1U Rack Control and Monitoring Single Unit


Description:


RKP-CMU1 is a fully digitalized control / monitoring unit for the RCP-2000 power system.  Equipped with USB, RS-232, and ethernet interface, it can be connected locally to PC to execute the control and monitoring tasks. With 4 built-in configurable relay contacts, users can flexibly monitor specific events or alarms and react suitable action accordingly.

Features:

  • Type 2 component assemblies
  • Line to Ground & Line to Line protected
  • Refer to UL1449 3rd Edition
  • Parallel (3 wires) connection style
  • LED status indicator
  • Suitable for LED driver surge protection
  • IP67 design for indoor or outdoor installations


Report a problem
Suggest a product
Specification Value
Product TypeRKP


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.