null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Memory Backup

N

1.5 Farad Supercapacitor

B1010-2R5155-R: BUSSMANN
Image is representative only
BUSSMANN
Jameco Part no. 2167218
Manufacturer BUSSMANN
Manufacturer no. B1010-2R5155-R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

1.5F Supercapacitor


Features:

  • Nominal capacitance: 1.5 Farads
  • Working voltage: 2.5V
  • Surge voltage: 3.0V
  • Tolerance: -20% to +80% @ 20°C
  • Maximum ESR (@ 100Hz): 0.30Ω
  • Operating temperature range: -25°C to +70°C
  • Size: 10.5mm diameter x 14.8mm length
  • Lead length: 20mm / 25mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.