null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

SPEAKER,SQ.FERRITE,3 ,8 OHM
5 WATT,180-10000Hz,PAPER,85dB

1-529-483-11: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2167285
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 1-529-483-11
Catalog 132 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
100+ $4.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Square Ferrite Speaker

Features

  • Dimensions(Dia." x D"): 3 x 2.25
  • Input(W): Nom:4 ; Maximum:5
  • Impedance(Ω): 8
  • Output(dB): 85.7
  • Frequency Range: 180-10000
  • Magnet Size(Dia." x H"):2.5 x 1.0



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.