null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rotary

1-12 Position Rotary Switch

KC52A13.00NPS: E-SWITCH,INC View Larger Image
Image is representative only
E-SWITCH,INC
Jameco Part no. 2167322
Manufacturer E-SWITCH,INC
Manufacturer no. KC52A13.00NPS
  RoHS compliant
Catalog 132 , page 71
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $1.95
500+ $1.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Rotary Switches

Features

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop opton
  • Ratings: 350 mA @ 125 VAC; 150 mA @ 250 VAC
  • Insulation Resistance: 100 MΩ
  • Operating Force: 8.6 N/cm

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Current Rating350mA@125VAC
    Maximum Contact Resistance25 m
    Minimum Insulation Resistance100 M
    Product Length0.107
    Specification Value
    Actuator Diameter1.08
    Actuator StyleShaft
    Number of Positions12


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.