null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

12 VDC 4PDT General Purpose Relay

RY4S-UL: IDEC CORPORATION View Larger Image
Image is representative only
IDEC CORPORATION
Jameco Part no. 2167496
Manufacturer IDEC CORPORATION
Manufacturer no. RY4S-UL
  RoHS compliant
Catalog 132 , page 75
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

General Purpose Relay



  • Rating: 5A at 240 VAC, 5 A at 30 VDC
  • Contact form: 4PDT
  • Agency Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form4PDT
    Coil Voltage (V)12
    Maximum Current Rating5
    Specification Value
    Maximum AC Voltage Rating240
    Maximum DC Voltage Rating30


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.