SP4T 4 Position Keylock Switch
| Jameco Part no. 2167710 | |
|---|---|
| Manufacturer | LORLIN ELECTRONICS LTD. |
| Manufacturer no. | KC77362 |
| Catalog 132 , page 71 |
- Data Sheet (current) [421 KB ]
Lock Switch
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Number of Positions | 4 |
| Maximum AC Voltage Rating | 110 |
| Specification | Value |
|---|---|
| Maximum Current Rating | .35A@110VAC |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Key Lock ON None ON Single Pole, Double Throw 90° Flat Key 3A 250VAC Solder Lug 30000Cycle Panel Mount
|
Switch Key Lock ON ON ON SP3T 45° Tubular Key 0.1A 28VAC 28 Volt 0.4W PC Pins 30000Cycle Panel Mount
|
Switch Key Lock ON ON ON SP3T 45° Flat Key 0.1A 28VAC 28 Volt 0.4W PC Pins 30000Cycle Panel Mount/Through Hole
|