null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Radio/IR Controls >> Wireless Interface Devices

Robot
Store

GPS/GPRS/GSM Module V2.0

TEL0051: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2167779
Manufacturer DFROBOT
Manufacturer no. TEL0051
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
5+ $94.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

GPS/GPRS/GSM Module V2.0


This shield with a Quad-band GSM/GPRS engine works on frequencies EGSM 900MHz/DCS 1800MHz and GSM850 MHz/PCS 1900MHz. It also supports GPS technology for satellite navigation. It's possible for your robot and control system to send messages and use the GSM network.

It is controlled via AT commands (GSM07.07 ,07.05 and SIMCOM enhanced AT Commands). And the design of this shield allows you to drive the GSM & GPS function directly with the computer and the Arduino Board. It includes a high-gain SMD antenna for GPS & GSM.

This GPS/GPRS/GSM shield uses an embedded SIM548C chip from SIMCom. Featuring an industry-standard interface and GPS function, the combination of both technologies allows goods, vehicles and people to be tracked seamlessly at any location and anytime with signal coverage.

Features:

  • Power supply: 6-9V
  • Low power consumption (100mA@7V - GSM mode)
  • Quad-Band 850/900/18001900MHz
  • GPRS multi-slot class 10
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+
  • Class 4 (2 W @ 850/900 MHz)
  • Class 1 (1 W @ 1800/1900MHz)
  • Control via AT commands(GSM07.07 ,07.05 and SIMCOM enhanced AT Commands)
  • Support GPS technology for satellite navigation
  • Embedded high-gain SMD antennas for GPS & GSM
  • Directly support 4*4 button pad
  • USB/Arduino control switch
  • Programmable switch for Arduino
  • Buzzer for call notification
  • LED indicators for power supply, network states and working modes
  • Size: 2.8" x 2.2" (70 x 55mm)

    Documents:

    HTML Online Editor Sample

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.