null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> Li-Poly/LiFePO4 (Rechargeable)

7.4V, 2200mAh LiPo Battery

FIT0137: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2167787
Manufacturer DFROBOT
Manufacturer no. FIT0137
  RoHS compliant
Catalog 132 , page 118
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

7.4V, 2200mAh LiPo Battery


This high discharge LiPo battery is a great way to power any R/C, robotic, or portable project. This is an excellent choice for anything that requires a small battery with a lot of punch. The voltage is low enough not to tax your regulating circuits, and the discharge rate is high enough to accommodate a many electronics and motors.

Features:

  • 7.4V, 2-cell pack
  • 2200mAh of charge
  • 20C continuous discharge rate
  • 8AWG bare discharge leads
  • ~1000 charging cycles
  • Arduino-compatible 2.1mm DC power jack
  • Built-in protection board which allows the battery to be charged by 9V DC power supplies
  • Size: 4.1" x 1.3" x 0.6" (103 x 34 x 15mm)
  • Weight: 0.234 lbs. (106 grams)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.