CAMERA,COLOR/MONO,DOME,1/3 CCD
420 LINES,2.8-10MM LENS
| Jameco Part no. 2168641 | |
|---|---|
| Manufacturer | COP SECURITY CORPORATION |
| Manufacturer no. | 15-CD35VAI |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
Color / Mono. 1/3” SONY CCD with 2.8-10mm Varifocal Lens Dome camera with IR LEDs
Features:
- 2.8-10mm Varifocal Lens
- 420TVL, 0Lux with IR LED 21Pcs
- LED Range up to 10 meters
- Auto tracking white balance
- Power input DC12V
- NTSC or PAL system
Specifications:
- Picture Up Device: 1/3" Sony super HAD CCD
- Picture Elements: NTSC:510(H)x492(v); PAL: 500(H)x582(v)
- Signal System: NSTC/PAL
- Horizontal resolution: 420 TV lines
- Mini illumination: 0 Lux/ F 1.2
- Lens: 2.8-10 mm
- IR LED: 21 LED @ 10m
- S/N Ratio: >48 dB
- Shutter speed: 1/50(1/60)~1/100,000 s
- White balance: Auto Tracking White Balance
- Video output: 1Vp-p, 750 ohm, BNC
- Power supply: 12 VDC
- Power consumption: 80mA
- Dimensions: 102 mm D x 76 mm H
- Weight: 360 g
- Operating temperature: -20C°~+50°C
- Package: 24PCs, 55 x 42 x24.5 cm