null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Security Accessories >> Security Acc. Miscellaneous

N

DVR, 4 CH BNC IN

15-DVR04V2: COP SECURITY CORPORATION View Larger Image
Image is representative only
COP SECURITY CORPORATION
Jameco Part no. 2168704
Manufacturer COP SECURITY CORPORATION
Manufacturer no. 15-DVR04V2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$149.95

# of Unit Price
1+ $149.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

4 Channel H.264 DVR

Features:

  • Masking Zone setup
  • Network support Talkback & Relay operation
  • Connectivity support iPhone, iPad, Windows mobile
  • Graphic OSD and operation indication, easy using
  • Totally control with front panel, IR remote, mouse and keyboard (15-AU50x)
  • H.264 compression technology
  • VGA / BNC support multi monitor output
  • Motion Detection with E-mail snapshot
  • Full network operation and Dual Stream supported
  • D1 recording on all channel
  • Support real time recording
  • Audio recording / playback and remote talk back
  • RS422/485 support PTZ control and keyboard (15-AU50x)
  • Alarm terminal for alarm accessory connection
  • Center Monitoring System supported
  • USB support mouse control and backup
  • External HDD & USB Memory Stick backup
  • Single Operation System, user interface making them easy to use
  • PTZ support for move to preset on event

Specifications:

  • Video standard: NTSC/PAL
  • Video input: 4CH, BNC
  • VGA: 1024×768@60Hz, 1280×1024@60Hz
  • Main out
  • Spot out
  • Display rate: NTSC: 30fps / PAL: 25fps per channel
  • Compression method: H.264
  • Recording mode: Auto, Schedule, Event
  • Compression resolution: NTSC: 352x240(CIF); 704x240(2CIF); 704x480(D1), PAL: 352x288(CIF); 704x288(2CIF); 704x576(D1)
  • Sub code resolution: CIF: 352x240(NTSC); 352x288(PAL)
  • REC@ D1 (fps): 30(N)/ 25(P)
  • REC@ 2CIF (fps): 60(N)/ 50(P)
  • REC@ CIF (fps): 120(N)/ 100(P
  • Multi CH Playback: 4CH on Screen
  • Recording quality: Normal, High, Super high, User
  • Pre event recording: 10 sec
  • Post event recording: 90 sec
  • Audio (RCA): 4 input/1 output
  • Main/Slave monitor: VGA/BNC selectable
  • Alarm input: 1 N.O./N.C.
  • Alarm relay output: 1 N.O./N.C.
  • Motion detection
  • Video loss
  • Network: RJ45
  • Remote: IE / CMS(36CH) / Talk back / Remote Relay control
  • Dual stream
  • Email snapshot
  • Mobile remote: Smart Phone/iPhone
  • RS 485
  • RS 232 (internal)
  • PTZ Protocol: Pelco P/D
  • OS Upgrade: USB Flash/LAN
  • Built in HDD:1 HDD up to 2 TB
  • Export: USB device
  • Water mark
  • Backup format: H.264/AVI format
  • Backup player: COP Player 2
  • Power consumption: 3.6 W
  • Power supply: 12 VDC
  • Dimensions: 340 x 260 x 50 mm (W x L x H)