HDMI EXTENDER,HDMI,60M
| Jameco Part no. 2168721 | |
|---|---|
| Manufacturer | COP SECURITY CORPORATION |
| Manufacturer no. | 15-HE101 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
HDMI Extender over single CAT.X
Features:
- Support HDMI Deep color & full 3D
- Extends the transmission up to 60M(200ft) from the HDMI source at HD 1080i or 720p 24-bit color
- Extends the transmission up to 40M(130ft) from the HDMI source at HD 1080p 24-bit color
- Extends the transmission up to 20M(65ft) from the HDMI source at Full HD 1080p 36-bit color
- HDCP1.1 compliant
- Minimizes the cable skew by adjustable 8-level equalization control
- Pure unaltered uncompressed 7.1CH digital HDMI over CAT.X cable transmission
- DTS-HD and Dolby true HD high bit rate audio support
- Allows cascading