null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Video Accessories >> Video Distribution Modules

N

RS-485 DISTR,2 IN/4 OUT,9~24V
UP TO 1200M,FCC,CE

15-RS204: COP SECURITY CORPORATION View Larger Image
Image is representative only
COP SECURITY CORPORATION
Jameco Part no. 2168747
Manufacturer COP SECURITY CORPORATION
Manufacturer no. 15-RS204
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

2+1 In 4 Out RS-485 Distributor with Input Priority Control

Features:

  • RS-485 distributor 2 input 4 output with priority control
  • 9~24V AC/DC
  • Built in 2KV surge protector
  • Built in 15KV Electrostatic Discharge
  • Input: 2 x RS-485, 1 x RS-232 ; Output: 4 x RS-485
  • 4 ports RS-485 serial outputs the data sending back from the input
  • Distance is up to 1200M by Twisted Pair cable
  • Ability to cascade connection to other 15-RS204
  • The application gives serial data back on 4 outputs at the same time to provide perfect configurations
  • Dimension: 110(W)x62(H)x30(D) mm
  • FCC, CE