null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Video Accessories >> Video Distribution Modules

N

4BNC-TERMINAL BLOCK/1 BNC-RJ45
8MHZ BANDW,1000M RANGE,FCC,CE

15-U104: COP SECURITY CORPORATION View Larger Image
Image is representative only
COP SECURITY CORPORATION
Jameco Part no. 2168801
Manufacturer COP SECURITY CORPORATION
Manufacturer no. 15-U104
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

4xBNC to 1xRJ45 with Exceptional Interference Rejection

Features:

  • 4 x BNC to Terminal Blocks and 1 x RJ45
  • Built-in 2KV Surge protection
  • Built-in 15KV Electrostatic Discharge
  • DC to 8MHz bandwidth, video gain compensation
  • Highly balanced mode of video transmission to immune interference
  • Transmit a full motion monochrome video signal up to 600M color video signal up to 300M
  • Distance Up to 1Km when used with an active receiver such as 15-UA104R, 15-WD09RA, 15-WD16RA
  • Built-in impedance coupling device and noise filter for interference immunity, perfect to work with DVR
  • Exceptional interference rejection function
  • No power required
  • Dimension: 110(W)x62(H)x30(D) mm