BNC/2RCA/TERMINAL BLOCK/RJ45
8MHZ BANDW,1200M RANGE,FCC,CE
| Jameco Part no. 2168819 | |
|---|---|
| Manufacturer | COP SECURITY CORPORATION |
| Manufacturer no. | 15-UA102 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
Single Channel Active Twisted Pair TX / RX Kit
Features:
- 1x BNC, 2xRCA and data terminal block to RJ45 and 4 pair terminal blocks
- Built-in 2KV Surge protection
- Built-in 15KV Electrostatic Discharge
- Built-in impedance coupling device and noise filter
- AC/DC 9~24V
- DC to 8MHz bandwidth, video gain compensation
- Kit containing a single channel transmitter and a single channel receiver
- Transmit monochrome video signal up to 2.4KM, color video signal up to 1.5KM
- Terminals for UTP cable
- Sharpness and brightness adjustment
- Transmission range: 1,200 meters
- Noise filter
- Built-in transient protection and ground lifting, damaging voltage spark problem eliminator
- RED LED power on/off
- Dimension: 120(W)x65(H)x30(D) mm