null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Optoelectronic

8x8x8 LED Cube - Blue

JAMECO KITPRO
Jameco Part no. 2168940
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20817
   NCNR (Non-Cancelable, Non Returnable)
Catalog 132 , page 164
Pricing & Availability

$149.95

# of Unit Price
1+ $149.95
5+ $139.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

8x8x8 LED Cube - Blue


Experience Level: Advanced

Project Overview: This LED Cube will light up any party. Your friends will be mesmerized by its hypnotic effect as lights dazzle and dance in brilliant patterns. It utilizes code based off of Instructables designer, CHR, and uses an Arduino UNO to power the cube and act as a programmer. This cube gives of a warm glow that is pleasant to the eye to entertain any person of any age. Though it might quite a commitment to build, the effort will be worth the wait. Surprise your friends and family with this incredible art piece, as it will be sure to turn heads. Be sure to check out what others are saying about the 8x8x8 LED Cube project build!

A Green 8x8x8 LED Cube kit is also available.




Kit Includes:

Part No.
Qty.
Description
690620
100
100Ω Resistors
206587
1
Prototyping Board
333973
5
Red status LEDs
38608
10
20-pin IC socket
37373
5
16-pin IC socket
46084
8
74HC574 IC
45330
1
74HC138 IC
153702
9
8-pin male header
70755
3
8-pin female header socket
178511
20
PN2222A NPN Transistor
330722
1
1000µF capacitor
93761
5
100µF capacitor
29891
5
10µF capacitor
690718
10
240Ω Resistor
643831
1
16-Conductor Ribbon cable
525325
9
16-Position IDC connector receptacle
25523
10
0.1µF Capacitor
2153705
1
25-foot Hook-up Wire Bundle
2151486
1
Arduino Uno R3
139231
2
1-inch 4-40, 1/4 Aluminum Hex Spacer
139222
4
0.75-inch 4-40, 1/4 Aluminum Hex Spacer
40970
4
4-40x3/8 Pan Head Screw
40943
4
4-40 Hex Nut
222010
1
USB cable
2138636
1
5V@200mA Power adapter
2168421
550
3mm Blue LEDs
---
1
Instructions

Required tools:
  • Soldering iron
  • Solder
  • Helping hands
  • Wire cutters
  • Wire strippers
  • Needle nose pliers
  • Vice
  • Aluminum foil
  • Peg board or piece of wood
  • Drill

    Club Jameco Project #20817

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FUN LIGHT SWITCH BOX

    Buy Now  $69.95


    Easy Laser Alarm Kit

    Buy Now  $19.95


    DIY TRANSFORMER KIT

    Buy Now  $24.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.