null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Power Tools

3-Piece Step Drill Bit Set

35326: GRIP-ON-TOOLS View Larger Image
Image is representative only
GRIP-ON-TOOLS
Jameco Part no. 2169731
Manufacturer GRIP-ON-TOOLS
Manufacturer no. 35326
Catalog 132 , page 133
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $15.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3-Piece Step Drill Bit Set


Use to obtain the proper depth needed for plumbing or wood working applications.

Features:

  • Drop forged, heat-treated, high speed steel
  • Titanium coated for added strength and durability
  • Two flute design provides faster, smoother and cleaner cuts
  • 1/4" quick change hex shank can be used in any drill or drill press

    Includes:

  • 3/16" to 1/2" six-step bit
  • 1/4" to 3/4" nine-step bit
  • 1/8" to 1/2" thirteen-step bit

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.