null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> High Output LEDs

3mm Green LED with Diffused Lens

3MMLED-GREEN: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2169846
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 3MMLED-GREEN
Catalog 132 , page 22
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

3mm Green LED with Diffused Lens


Features:

  • Brightness: 5000 mcd
  • Color: Green
  • Diffused lens
  • Forward voltage @ 20mA: 3.4V typical
  • Viewing angle: 120-140°
  • Dominant wavelength: 520nm
  • 2-pin connection
  • Size: 3mm (T1)
  • Lead lengths: Cathode: 0.625", Anode: 0.725"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.