Arduino DUE
| Jameco Part no. 2170222 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000062 |
| RoHS compliant | |
| web exclusive | |
- Schematic [67 KB ]
- Quick Guide(current) [407 KB ]
- Data Sheet (current) [132 KB ]
Arduino DUE

The Arduino Due is a microcontroller board based on the Atmel SAM3X8E ARM Cortex-M3 CPU (datasheet). It is the first Arduino board based on a 32-bit ARM core microcontroller. It has 54 digital input/output pins (of which 12 can be used as PWM outputs), 12 analog inputs, 4 UARTs (hardware serial ports), a 84 MHz clock, an USB OTG capable connection, 2 DAC (digital to analog), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button and an erase button.
Warning: Unlike other Arduino boards, the Arduino Due board runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Providing higher voltages, like 5V to an I/O pin could damage the board.
The board contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable (USB Type-A to USB micro-A) or power it with a AC-to-DC adapter (with 2.1mm center-positive connector) or battery to get started. Please refer to the datasheet for complete specifications and usage. The Due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.
The Due follows the 1.0 pinout:
ARM Core benefits
The Due has a 32-bit ARM core that can outperform typical 8-bit microcontroller boards. The most significant differences are:
Specifications
Resources & Downloads
Report a problem
Suggest a product
Report a problem
Suggest a product