null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Power Supplies

Free Charge Controller - Development Kit

KIT-20570: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2170337
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-20570
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
  • Availability:Ship  8 Wks ARO 
+ Add to my favorites

 Add to cart

Free Charge Controller - Development Kit

A charge controller sits between a solar panel and a battery and ensures the two 'play nice' together. The Free Charge Controller is an open source project that focuses on allowing DIY hobbyists to build their own MPPT charge controller. MPPT is a tracking program that ensures the solar panel always operates at peak efficiency even though light and energy levels change through the day.

This kit is offered to help developers involved with the Free Charge Controller project - see FreeChargeController.org for more details.

Construction requires advanced electronics training, highly developed soldering skills, an oscilloscope, an adjustable power supply, and additional parts to build.

Required Items:

Part No.
Qty.
Description
UF4007
1
Diode, rectifier, 1000V, 1A, DO-41
IR2104PBF
1
Power driver IC, Half-bridge, DIP-8
LTC6101BIS5#PBF
1
Current sense amp, 60V, 5-pin TSOT-23
12FR005E
1
Current sense resistor, 2W, 0.005Ω, 1%
33µH Inductor
1
Inductor, toroid, vertical, 33.0µH, 7.4 IDC, 0.02Ω
2151486
1
MCU, Arduino UNO rev 3
---
1
Instructions and Documentation


Kit Includes:

Part No.
Qty.
Description
25523
5
Capacitor, mono, 0.1µF, 50V, 20%
35975
5
Diode, Sil rec, 1N4001, 1A, 50V
36126
5
Diode, zenner, 1N4735A, 6.2V, 1W
326596
3
Heatsink, TO-220, 0.75" x 0.38" x 0.75"
544956
7
Capacitor, ceramic, 1µF, 50V
112206
1
Socket, IC, 8-pin, dual wipe, 0.30" width
40943
5
Nut, hex, 4-40
198970
5
Capacitor, radial, 100µF, 35V
669943
3
MOSFET, IRLZ34N, TO-220AB, N-channel, 55V
690291
5
Resistor, 1/4W, 4.7Ω, 5%
690478
5
Resistor, 1/4W, 24Ω, 5%
690697
5
Resistor, 1/4W, 200Ω, 5%
690945
5
Resistor, 1/4W, 2.2kΩ, 5%
690988
5
Resistor, 1/4W, 3.3kΩ, 5%
691104
5
Resistor, 1/4W, 10kΩ, 5%
691500
5
Resistor, 1/4W, 470kΩ, 5%
1962287
5
Terminal block, 2 position, 5.08mm
2094397
5
Screw, Phillips pan head, 4-40x3/8"
2152446
1
Shield, Arduino Proto Kit rev 3