null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Timers & Clocks

N

DS1307 Real Time Clock Breakout Board Kit

264: ADAFRUIT INDUSTRIES View Larger Image
Image is representative only
ADAFRUIT INDUSTRIES
Jameco Part no. 2170839
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 264
web exclusive
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $9.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

DS1307 Real Time Clock Breakout Board Kit

This is a great battery-backed real time clock (RTC) that allows your microcontroller project to keep track of time even if it is reprogrammed or if the power is lost. It's perfect for data logging, clock-building, time stamping, timers and alarms, etc. The DS1307 is the most popular RTC, and works best with 5V-based chips such as the Arduino.

  • All parts including PCB, header and battery are included
  • Quick to assemble and use
  • Plugs into any breadboard, or you can use wires
  • We have example code and library for Arduino with a walkthrough on our documentation page
  • Two mounting holes
  • Will keep time for 5 years or more

    This breakout board is a kit and requires some light soldering which should only take about 15 minutes. Please check the documentation page for a list of parts and assembly instructions. Schematic and layout files are at GitHub

    The DS1307 is simple and inexpensive but not a high precision device. It may lose or gain up to 2 seconds a day. For a high-precision, temperature compensated alternative, please check out the ChronoDot.

    Dimensions

  • Length: 24.21mm/0.95in
  • Width: 30.44mm/1.2in
  • Height: 5mm/0.2in
  • Weight: 4g/0.14oz
  • Mounting holes are 3.3mm(0.13in) diameter, 30mm(1.1in) apart

    Tutorials

  • Netduino driver
  • Netduino sample
  • Documentation
  • Adding a Real Time Clock to Raspberry Pi - Keep time at all times with a RTC.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.