null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Industrial Automation >> Counters & Timers

N

MODULE,DELAY TIMER,1sec-3min
5A MAX,12VDC,RELAY OUTPUT

I-33: CEBEK View Larger Image
Image is representative only
CEBEK
Jameco Part no. 2171305
Manufacturer CEBEK
Manufacturer no. I-33
web exclusive
Pricing & Availability

$20.95

# of Unit Price
1+ $20.95
5+ $19.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Universal Timer, 1 Second to 3 Minutes

The I-33 circuit allow you to delay the output connection. Then, the output will be activated during the operating time. It could be activated supplying voltage and/or closing its contacts using a push button. It includes a protection against polarity inversion, an operating indicator led, connector to withdraw the exterior potentiometer and terminals to connect it.

Specifications

  • Voltage: 12VDC
  • Minimum consumption: 15 mA
  • Maximum consumption: 70 mA
  • Min. time: 1 second
  • Max. time: 3 minutes
  • Max. load at the relay: 5 A
  • Size: 76 x 44 x 30 mm

    POWER SUPPLY

    The I-33 circuit has to be supplied by a regulated12 VDC power supply. Do not use suppliers or rectifiers because they allow interferences disturbing the circuit operation.Then, we recommended you the FE-2 power supply, or equivalent (Power Supply with screw terminals) / (Power Supply (with connector to be removed)) which has been developed to perfectly answer to the circuit needs (or 12V battery for mobile application). Connect the positive of the power supply to the positive terminal indicated in the wiring map, then connect the negative of the power supply to the negative terminal indicated in the circuit.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.