MODULE,OPTO-COUPLED W/ 4 RELAY
OUTPUT,3A MAX,12VDC,LED STATUS
| Jameco Part no. 2171313 | |
|---|---|
| Manufacturer | CEBEK |
| Manufacturer no. | T-1 |
| web exclusive |
- Data Sheet (current) [998 KB ]
OPTO-COUPLED MODULE WITH 4 RELAY OUTPUTS
It disposes of 4 independent outputs by relay, each opto-coupled control voltage from 9 to 24 VDC. It allows signals TTL and CMOS. When you inject on any input a signal between 3 and 24 VDC, the corresponding output will be activated, remaining in this status till the input voltage decrease at 0. It includes terminals and indicator LEDs. Specially indicated for micro-computers, as power driver for robots, etc...
Specifications
Circuit #1
Circuit #2
NOTE: Circuit #1 and Circuit #2 are indicated for each channel