null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

N

MODULE,EDU,MUSIC SPEAKER W/
PICAXE-08M,PB&POT,CBL NOT INCL

EDU-021: CEBEK View Larger Image
Image is representative only
CEBEK
Jameco Part no. 2171348
Manufacturer CEBEK
Manufacturer no. EDU-021
web exclusive
Pricing & Availability

$53.95

# of Unit Price
1+ $53.95
5+ $49.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

MUSICAL MODULE WITH SPEAKER PICAXE 08M

This module consists of a PICAXE-08M microcontroller that can control a speaker A switch and a potentiometer allow alter the behavior of the program loaded in the microcontroller. Provides an excellent learning materials, particularly for initiation into the use of the PICAXE microcontrollers and programmable electronics in general

Coach education with PICAXE-08M microcontroller to control testing of inputs / outputs, based on the sound level of a speaker and a control input via a button. Provides an excellent learning material for microcontroller programming using the popular and standard PICAXE. Circuit elements are visual and easy to follow without requiring external components and it incorporates an external potentiometer that allows one to alter the behavior of the program pre-loaded.

Programming Software Download

In http://www.picaxe.com web site under the software section, find the latest free version of the environment Programming the controller. The software is translated into several languages, (change the option in the Options section).

Power

The module includes a battery holder for 3 AA batteries. You can use rechargeable batteries.

Computer Connection

EDU-needs a cable to program modules from the computer (PICAXE-USB. Remember to in paragraph Options programming environment, the serial port connecting cable.