null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Lighting

N

Animated LED Eyes

CJKIT-20494: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2171591
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20494
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Animated LED Eyes

They're creepy! They're funny! They make you wonder if they're real! The luminous green eyes scan the room, blink, and shoot forward if anyone walks by. An animation algorithm running in a micro controller is directed by a pseudo-random number generator that is seeded every time the PIR sensor detects a warm body. The seeding by random events insures that the eye movement patterns rarely repeat. Check out what others are saying about the Animated LED Eyes project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

Optional

Kit Includes:

Part No.
Qty.
Description
35991
1
Rectifier Diode, 1N4004
94001
1
Capacitor, 2.2µF, 16V
178511
9
Transistor, PN2222A
178520
10
Tansistor, PN2907A
545596
1
Capacitor, 1µF, 35V
545625
1
Capacitor, 10µF, 10V
38360
2
Transistor, 2N3904
151555
1
DC Power Jack, 2.1mm
109576
1
Header, 1x3, 0.1"
216187
1
Battery Holder, 4xAA with cover and switch
332672
1
Capacitor, 0.1µF, 100V
690443
2
Resistor, 18 Ω
690996
10
Resistor, 3.6 KΩ
691032
7
Resistor, 5.1 KΩ
152671
1
Shunt, shorting block, 0.1"
1323397
1
Regulator, LP2950ACZ-3.3
2005745
2
DOT Matrix Display, 5x7
2157167
1
Resistor, 10 KΩ
---
1
PCB
---
1
Instructions


Club Jameco Project #20494

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

8x8x8 LED Cube - Green

Buy Now  $149.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.