null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Propeller Series >> Boards

N

Propeller Project Board USB

32810: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2171954
Manufacturer PARALLAX INC.
Manufacturer no. 32810
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $23.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Propeller Project Board USB


This board is for projects that need a permanent home. Its low cost, feature-rich, and simple design is ideal for most any project using the Propeller P8X32A multicore microcontroller. The core Propeller programming circuitry is built into the board, with access to all 32 I/O pins.

Thoughtful features such as power and over-voltage LEDs and well-placed labels on both sides of the board help make circuit-building fast and accurate. The reset button, USB, power, and optional connectors are all set at right angles for easy access when the finished project is mounted in an enclosure.

Key Features

  • Programming-ready with surface-mount Propeller P8X32A, 64 KB EEPROM, and 5 MHz removable crystal
  • USB Mini-B connector for programming and power is compatible with USB charging devices
  • Large 5.75 square-inch prototyping area with 580 thru-hole connections provides plenty of room for your project's components
  • Built-in pads and circuitry make it easy to add a microSD card holder and VGA connector
  • SOT-23 pads and custom-designed 64-pin SMT pads accommodate a wide variety of IC packages
  • 40-pin header accepts add-on boards made for the Propeller QuickStart

    Specifications

  • Surface-mount Propeller P8X32A-Q44
  • 64 KB EEPROM
  • 5.00 MHz removable crystal
  • USB Mini-B programming
  • 64-pin SMT pads for SO type SMD, 0603, 0805, 1206, SOT-223, CDFP and SSOP
  • Power and Over Voltage LEDs
  • 16 labeled SOT-23 pads
  • Pads and circuitry for optional VGA connector (#451-02061)
  • Pads and circuitry for optional microSD card holder (#452-10015)
  • External power pads accept 12 AWG wire, alligator clips, screw terminal (#452-00012), or center-positive barrel jack connector (#452-00007)
  • VIN on board 16V @ 3Amax
  • 3.3VDC Switching Regulator 1A
  • VIN on board 16V @ 3 A max
  • Power Requirements: USB power or 5 to 16 VDC via external input
  • Communication: USB Mini-B for serial-over-USB
  • Dimensions: 3.05 X 4 in (7.7 X 10.2 cm)
  • Operating temperature: -40 to +185 °F (-40 to +85 °C)

    Back view:

    Downloads & Resources

    Propeller Project Board USB Product Guide v1.0 (.pdf)
    Propeller Project Board USB Schematics (.zip)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.