SPDT Round Keylock Switch
| Jameco Part no. 2172025 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | S116-1 |
| RoHS compliant | |
| Catalog 132 , page 172 | |
and BenchPro brands.
- Data Sheet (current) [990 KB ]
SPDT Round Keylock Switch
Specifications
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Minimum Insulation Resistance | 200MOhm |
| Angle of Throw | 90° |
| Contact Material | Silver |
| Key Style | Tubular Key |
| Switch Configuration | ON ON |
| Terminal Type | Solder Lug |
| Number of Positions | 2 |
| Mounting | Panel Mount |
| Product Depth | 30mm |
| Product Length | 15mm |
| Specification | Value |
|---|---|
| Pole Throw Configuration | SPDT |
| Product Type | Switch KeyLock |
| Bezel Style | Round |
| Maximum AC Voltage Rating | 250 |
| Maximum Current Rating | 1A@125VAC |
| Body Orientation | Straight |
| Housing Material | Zinc Alloy Die Cast |
| Dielectric Strength | 1000VAC |
| Maximum Contact Resistance | 10mOhm |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Key Lock ON None ON Single Pole, Double Throw 90° Flat Key 3A 250VAC Solder Lug 30000Cycle Panel Mount
|
Switch Key Lock ON ON ON SP3T 45° Tubular Key 0.1A 28VAC 28 Volt 0.4W PC Pins 30000Cycle Panel Mount
|
Switch Key Lock ON ON ON SP3T 45° Flat Key 0.1A 28VAC 28 Volt 0.4W PC Pins 30000Cycle Panel Mount/Through Hole
|