The Listening Tree Kit
| Jameco Part no. 2173714 | |
|---|---|
| Manufacturer | JAMECO KITPRO |
| Manufacturer no. | CJKIT-20916 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Kit Instructions [1.4 MB ]
- Additional Files [14 MB ]
The Listening Tree Kit
The Listening Tree is a combination of a color organ and a fiber optic tree. The color organ has been around for many years, receiving an electrical sound input then producing an interesting variation of color and intensities that synchronize with the sound. The fiber optic tree is most commonly seen around Christmas. It consists of a base containing a light source that projects upward through a spray of optical fibers. The colors are often made to change by various means.
The Listening Tree combines these concepts. Its sound source is an electret microphone, which allows it to respond to any sounds around it. The easy to build hardware amplifies the signal then separates the result into bands. The Listening Tree produces very interesting patterns which are controlled by software loaded into an Arduino UNO. Play music and it will respond. Talk to it and it will respond. Tell it your problems and it will light up your world -- literally! Check out what others are saying about the The Listening Tree project build!
Please note: Due to inventory packaging methods, you may receive extra components for some products.
You Will Need
- Arduino UNO Rev 3
- Fiber Optics
- Wire cutters
- Needle nose pliers
Kit Includes:
| Part No. | Description | |
| 26884 | Capacitor,Mylar,0.01uF,100V | |
| 33216 | Op-Amp,TL074CN,DIP-14 | |
| 36038 | Diode,1N4148 | |
| 93833 | Capacitor, Radial,100 uF,25V | |
| 198731 | Alkaline Battery,Energizer | |
| 212936 | Socket,DILS,48-PIN | |
| 101470 | Battery Snaps,10" long wires | |
| 690507 | Resistor,33 ohm,1/4 Watt | |
| 690603 | Resistor,82 ohm,1/4 Watt | |
| 690945 | Resistor,2.2 Kohm,1/4 Watt | |
| 691147 | Resistor,15 Kohm,1/4 Watt | |
| 691462 | Resistor,330 Kohm,1/4 Watt | |
| 920510 | Film Lead,Stack,50 V,0.1 uF | |
| 920561 | Film lead,Stack,50 V,0.22 uF | |
| 1950948 | Mic Cart,10 VDC | |
| 2128500 | RGB LED,Water Clear,T1-3/4 | |
| 2157167 | Resistor,10 Kohm,1/4 Watt | |
| 2159040 | Resistor,1 Mohm,1/4 Watt | |
| 2161123 | Resistor,33 Kohm,1/4 Watt | |
| 179047 | Zener Diode | |
| 690582 | Resistor, 68 ohm, 1/4 Watt | |
| --- | PCB | |
| --- | Instructions |
Club Jameco Project #20916
Report a problem
Suggest a product
Report a problem
Suggest a product