null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

N

30Vp-p External Driver Piezo Transducer

55PZ30400ULF - LA: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2173888
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 55PZ30400ULF - LA
  RoHS compliant
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.59
100+ $1.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

30Vp-p External Driver Piezo Transducer


Features:

  • Max. input voltage: 30Vp-p
  • Sound pressure level: 85 dBA min. (3Vrms sine wave, 10cm, 4000Hz)
  • Capacitance: 25000pF
  • Operating temperature: -4°F to +158°F (-20°C to +70°C)
  • Lead wire connection
  • Size: 1.18"Dia. x 0.22"D

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.