ANALOG SOLDERING STATION; POWER UNIT, SOLDERING PENCIL, STAND, SPONGE
| Jameco Part no. 217461 | |
|---|---|
| Manufacturer | WELLER/COOPER INDUSTRIES |
| Manufacturer no. | WES51 |
| RoHS compliant | |
| Catalog 122 , page 148 | |
- Data Sheet (current) [148 KB ]
50 Watt Analog Soldering Station
Product Features:
- Temperature range: 350°F to 850°F
- Improved plug on the PES51 iron, new receptacle on WES51PU power unit
- New receptacle for easier iron replacement
- Designed for continuous production soldering
- Slim, comfortable pencil, with ETA tip, reduces operator fatigue
- Tip temperature offset capability
- Allows user to reset station temperature to match in tip sizes & styles
- Iron is fitted with a non-burnable silicon rubber cord for safety
- UL and CUL listed and ESD safe to protect sensitive components
- Use ET series tips
- Includes: PES51 50W soldering iron, ETA tip, PH50 stand with sponge and adjustment tool
This version also available as a digital display soldering station (P/N 233533)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Temp Max (F) | 850 |
| Watts | 50 |
| Specification | Value |
|---|---|
| Temp Min (F) | 350 |