null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

N

1000W ESD-Safe Surface Mount Hot Air Rework Station

LF-852D-II: XYTRONIC INDUSTRIES View Larger Image
Image is representative only
XYTRONIC INDUSTRIES
Jameco Part no. 2174741
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. LF-852D-II
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$249.95

# of Unit Price
1+ $249.95
5+ $229.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

1000W ESD-Safe Surface Mount Rework Station


Features:

  • Heat gun holder with ON-OFF control
  • Closed-loop control sensors for temperature accuracy and stability
  • Use of an imported air pump for low vibration, noise-free design and maintaining a quiet work environment
  • Use of imported heating element for quick heat-up, long service life, welding safety and adjustable temperature constant
  • Dual digital display for convenience and accuracy
  • Auto cooling design for heating element protection
  • Anti-static design preventing leakage and keeping components safe
  • Input: 100-120VAC @ 60Hz / 220-240VAC @ 50Hz
  • Temperature range: 212°F to 896°F (100°C to 480°C)
  • Air flow capacity: 1.5L/min. - 70L/min.
  • Includes: Power cord and User's Manual

    Available Nozzle Tip Accessories:

  • QFP 17.5mm²
  • QFP 14mm²
  • PLCC 17.5mm²
  • SOP 8.6mm x 18mm

    Video of Energy-saving function:


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.