null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Cells, Flexible Film

N

30 Watt Foldable Solar Charger

F16-1800: POWERFILM,INC. View Larger Image
Image is representative only
POWERFILM,INC.
Jameco Part no. 2174750
Manufacturer POWERFILM,INC.
Manufacturer no. F16-1800
Catalog 132 , page 165
Pricing & Availability

$399.95

# of Unit Price
1+ $399.95
5+ $379.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

30 Watt Foldable Solar Charger

The 30W foldable solar charger takes you to the next level in portable solar power generation, increasing capability and charging speed while weighing less than 2 lbs.

The 30W foldable solar charger provides you with a step-up in power point for solar charging small to medium electronic devices directly using the DC power or by utilizing one of many available accessories. Unlike "CIGS" solar technology, there is no need for "sun-soaking" the panel for optimum performance after periods of storage - so PowerFilm solar provides critical power immediately.

What's in the package?

  • One (1) 30W foldable solar charger
  • One (1) 12V female CLA

    Best uses

  • 12V battery charging
  • Remote power - HAM Radio, water purification, photography, power tools
  • Camp lighting
  • Small DC electric coolers
  • Tablet PC

    Specifications

  • Operating Voltage: 15.4
  • Wattage: 30
  • Current: 1.8 amps
  • Width (mm): 641.4 unfolded; 324 folded
  • Length (mm): 1193.8 unfolded; 177.8 folded
  • Width (in): 25.25 unfolded; 12.75 folded
  • Length (in): 47 unfolded; 7 folded
  • Weight (kg): 0.80
  • Weight (lb): 1.76

    How the charger works

    1. Place the charger solar-side up in the sun.
    2. Connect your device to the charger using a male 12V CLA and the included female 12V CLA.
    3. Optionally, the charger can be connected directly to a 12V battery for battery charging and power storage.
    4. Note - unlike the USB+AA and AA solar chargers there is no storage mechanism, meaning the charger will only produce DC power while in the sun.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.