60 Watt Foldable Solar Charger
| Jameco Part no. 2174768 | |
|---|---|
| Manufacturer | POWERFILM,INC. |
| Manufacturer no. | F16-3600 |
| Catalog 132 , page 165 |
- Data Sheet (current) [186 KB ]
60 Watt Foldable Solar Charger
The 60W foldable solar charger takes you to the next level in portable solar power generation, increasing capability and charging speed while weighing just more than 3 lbs.
The 60W foldable solar charger provides you with a step-up in power point for solar charging medium to large electronic devices directly using the DC power or by utilizing one of many available accessories. Unlike "CIGS" solar technology, there is no need for "sun-soaking" the panel for optimum performance after periods of storage - so PowerFilm solar provides critical power immediately.
What's in the package?
Best uses
Specifications
How the charger works
1. Place the charger solar-side up in the sun.2. Connect your device to the charger using a male 12V CLA and the included female 12V CLA.
3. Optionally, the charger can be connected directly to a 12V battery for battery charging and power storage.
4. Note - unlike the USB+AA and AA solar chargers there is no storage mechanism, meaning the charger will only produce DC power while in the sun.
Report a problem
Suggest a product
Report a problem
Suggest a product