null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Other

N

CAMERA,WITH IR LEDS

CAM16: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2175058
Manufacturer VELLEMAN INC.
Manufacturer no. CAM16
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $66.49
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Camera

Features

  • Pick-up element: 1/3" CCD
  • Scanning system:625 TV lines -EIA-
  • Number of pixels:512 x 582
  • Lens:f3.6mm/F2.0
  • Resolution: 380(H) lines
  • Video output: 1Vpp 75 ohm
  • Minimum illumination:0.3lux
  • Input voltage: DC 9.5-14 V
  • Operating temperature: 14° F to 122° F
  • 66ft cable included



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.