null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panel Illumination

N

SOLAR LIGHT,W/ STAINLESS STEEL
POLE,1X2V/40mA

CSOL04D: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2175234
Manufacturer VELLEMAN INC.
Manufacturer no. CSOL04D
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $66.49
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Solar Light with stainless steel pole

This is ideal for your garden and around patio. The light recharges itself by sunlight via the solar panel. It turns ON automatically in the dark environment.

Features

  • Solar Panel: 1 x 2 V/ 40mA
  • Light souce:1 x super bright LED 10000-12000 mCd
  • Light color: White
  • Rechargeable battery: 1 x NiMh button cell 40H
  • Operating time: 6-8 hours when fully charged



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.