null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Other

N

KIT,OSCILLOSCOPE TUTOR
9-12 VAC/100 mA MIN

EDU06: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2175568
Manufacturer VELLEMAN INC.
Manufacturer no. EDU06
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $28.49
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Oscilloscope Tutor Kit

Learn how to get the most out of your digital oscilloscope. The board generates a number of safe 'real-world' signals, which we will use to perform measurements. Get familiarized with AC, DC and frequency measurements, sine and square waves, power supply ripple, full and half wave rectifiers, oscillators etc?

Learn what terms such as V/div, Time/div, trigger level, auto-setup etc? mean. Most experiments can be done with any digital storage scope. Some experiments can be performed with an analog scope.

Features

  • Signals:
    • Alternating current (AC)
    • Adjustable AC
    • Full- and half wave rectified AC
    • Smoothed direct current (DC)
    • Ripple
    • Astable oscillator
  • Assembled and tested, no soldering required

    Specifications

  • Power supply: 9...12VAC / min.100mA (adapter not incl.)
  • Dimensions: 116x74x24mm / 4.6x2.9x0.9 inch



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.