null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Security Accessories >> Security Acc. Miscellaneous

N

SECURITY KEYPAD,SELF
100 MILLION COMBINATIONS

HAA85BL: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2175795
Manufacturer VELLEMAN INC.
Manufacturer no. HAA85BL
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $47.49
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Self Contained Digital Access Control Keypad with Backlight

The HAA85BL is a self-contained security keypad and is a reliable and cost-effective solution for residential and commercial installations. It is compatible with virtually any electric locking device and can be used as a control for security systems, automatic operators and machinery. Over 100 million combinations are possible for the user codes (multi-user mode). Programmed data stored in the system is non-volatile. It comes with tamper switch and plastic case.

Features

  • 3 LEDs for status indication
  • Outputs:
    • output 1: 5A, N.C. & N.O. dry contacts, 30Vdc max
    • output 2: 1A, N.C. & N.O. dry contacts, 30Vdc max
    • output 3: NPN transistor open collector output for aux. control purposes
  • Duress output: NPN transistor with open collector output, switches to ground (-) when activated, 100mA/25VDC max
  • Available codes: user1 & 2, super user, master, duress and accelerated codes
  • Dimensions: 4 41/64" x 2 29/32" x 1 57/64"



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.