null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Security Accessories >> Security Acc. Miscellaneous

N

SECURITY KEYPAD,MULTI PURPOSE
WATERPROOF,3 LED STATUS

HAA85WP: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2175808
Manufacturer VELLEMAN INC.
Manufacturer no. HAA85WP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$54.95

# of Unit Price
1+ $54.95
5+ $51.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Multipurpose Security Keypad-Waterproof

The EEPROM memory protects the system's programmed data in case of power failure. Over 100 million combinations are possible for the three independent user codes (code 1, code 2 & code 3) and the master code (which also acts as the super user code). The plastic case of the keypad unit is precisely engineered, in which, the front panel and the mounting box is sealed with a water-resistant gasket, making the keypad suitable for both indoor and outdoor installation.

Features

  • 3 LEDs for status indication
  • Relay outputs:
    • output 1: 5 Amp
    • output 2: 1 Amp
    • output 3: 1 Amp
  • Duress output: 150mA sink / DC 12V open collector that switches to ground
  • Operation codes: User code 1, 2 & 3, Super User code, Master code, Duress code and Accelerated code
  • Dimensions: 5.1" x 3.3" x 1.6"



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    SECURITY KEYPAD,SELF

    Buy Now  $49.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.