SECURITY KEYPAD,PROXIMITY
STAND-ALONE,125KHz
| Jameco Part no. 2175816 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | HAA86C |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [797 KB ]
Standalone proximity access control
This system uses the transponder technique, which means that the exchange of data between the badge and the reader is carried out via a magnetic field (without physical contact). The reader is also equipped with a keypad, allowing conventional use of the device.Features