HEADSET,TELEPHONE & MULTIMEDIA
WITH MIC
| Jameco Part no. 2175883 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | HSMT1 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
Telephone and Multimedia Headset with Microphone
Features
- Mono headphone with 0.11" drive unit
- RJ-type connection adapter provided for telephone connection
Specifications
- Headphones
- drive unit: 1.1"
- cable length: 5.6 ft
- max. input power: 30mW
- impedance: 150 ohm
- 1/8 " plug
- Microphone:
- type: electret condenser
- directivity: omnidirectional
- 1/8 " plug