BeagleBone Single-Board Computer Development Board
| Jameco Part no. 2176131 | |
|---|---|
| Manufacturer | CIRCUITCO ELECTRONICS |
| Manufacturer no. | BEAGLEBONE |
| RoHS compliant | |
| Catalog 132 , page 172 | |
- User's Manual(current) [2.8 MB ]
BeagleBone Rev. A6
BeagleBone is a low-cost credit-card-sized Linux computer that connects with the Internet and runs software such as Android 4.0 and Ubuntu™. It has plenty of I/O and processing power for real-time analysis provided by a AM335x 720MHz ARM® processor. BeagleBone is smaller and lighter than other boards like the BeagleBoard-xM and while it may not have quite the processing power that their large model does, the BeagleBone is perfect for physical computing and smaller embedded applications. On-chip Ethernet and access to low-level peripherals like analog-to-digital converters give the BeagleBone the upper hand in expansion.
Features:
720MHz super-scalar ARM Cortex-A8 (armv7a)
3D graphics accelerator
ARM Cortex-M3 for power management
2x Programmable Realtime Unit 32-bit RISC CPUs
USB client: power, debug and device
USB host
Ethernet
2x 46-pin headers: 2x I²C, 5x UART, I²S, SPI, CAN, 66x 3.3V GPIO, 7x ADC
4GB microSD card with Angstrom Distribution
Cloud9 IDE on Node.JS with Bonescript library
Click here for more information and sample project ideas

Additional Specifications:
Available Cape Plug-in Boards: