BeagleBone Black Single-Board Computer Development Board
| Jameco Part no. 2176149 | |
|---|---|
| Manufacturer | CIRCUITCO ELECTRONICS |
| Manufacturer no. | BEAGLEBONE BLACK |
| RoHS compliant | |
| Catalog 132 , page 172 | |
- Data Sheet (current) [2.9 MB ]
BeagleBone Black
Revision A5B
BeagleBone Black is the next generation open-source computer that is a credit-card-sized Linux computer using a low cost Sitara™ AM335x Cortex-A8 ARM® processor from Texas Instruments. It offers higher performance and ready-to-use out-of-box convenience at half the price of the original BeagleBone and with all the necessary accessories in the box. Whether operating standalone or in conjunction with another computer, BeagleBone Black will provide developers easy access to industry standard interfaces and a well-developed ecosystem of software and tools. The original BeagleBone's cape plug-in boards are mostly compatible with the BeagleBone Black, making easy integration with previous projects yet another advantage. Experiment with Linux, Android and Ubuntu and jump-start development within five minutes!
Features:
| Processor | Sitara AM3359AZCZ100 1GHz, 2000 MIPS | |
| Graphics Engine | SGX530 3D, 20M polygons/S | |
| SDRAM Memory | 512MB DDR3L, 400MHz | |
| Onboard Flash | 2GB, 8-bit embedded MMC | |
| PMIC | TPS65217C PMIC regulator and one additional LDO | |
| Debug Support | Optional onboard 20-pin CTI JTAG serial header | |
| Power Source | miniUSB or DC jack | 5VDC external via expansion header |
| PCB | 3.4" x 2.1", 6 layers | |
| Indicators | 1x Power, 2x Ethernet, 4x User-controllable LEDs | |
| HS USB2.0 Client Port | Access to USB0, client mode via miniUSB | |
| HS USB2.0 Host Port | Access to USB1, Type A socket, 500mA LS/FS/HS | |
| SerialPort | UART0 access via 6-pin 3.3V TTL header | |
| Ethernet | 10/100, RJ45 | |
| SD/MMC Connector | microSD, 3.3V | |
| User input | Reset button, Boot button, Power button | |
| Video Out | 16b HDMI, 1280x1024 (max) 1024x768, 1280x720, 1440x900 with EDID support | |
| Audio | Via HDMI interface, stereo | |
| Expansion Connectors | Power 5V, 3.3V, VDD_ADC(1.8V) 3.3V I/O on all signals McASP0, SPI1, I2C, GPIO(65), LCD, GPMC, MMC1, MMC2, 7 AIN (1.8V max), 4 Timers, 4 Serial Ports, CAN0, EHRPWM(0,2), XDMA Interrupt, Power button, Expansion Board ID. | |
| Weight | 1.4 oz (39.68 grams) | |
| Power | 210-460mA @ 5V depending on activity and processor speed | |
Comparison table of the BeagleBone Black and the original BeagleBone:
|
| ||
| Processor | AM3359AZCZ100, 1GHz | AM3358ZCZ72, 720MHz |
| Video Out | HDMI | None |
| DRAM | 512MB DDR3L | 256MB DDR2 |
| Flash | 2GB eMMC, uSD | uSD |
| Onboard JTAG | Optional | Yes, over USB |
| Serial | Header | Via USB |
| Power | 210-460mA @ 5V | 300-500mA @ 5V |
Available Cape Plug-in Boards:

Report a problem
Suggest a product
Report a problem
Suggest a product