null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> LED Light Strips

N

Cool White LED Strip

LLW-32CC-71-00: LUNASEA LIGHTING View Larger Image
Image is representative only
LUNASEA LIGHTING
Jameco Part no. 2177571
Manufacturer LUNASEA LIGHTING
Manufacturer no. LLW-32CC-71-00
Catalog 132 , page 24
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $26.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Cool White LED Strip


These sleek light bars are great for the RV, boat or home! Choose high output white for under cabinet, closet, or any place requiring substantial light.

Features:

  • Voltage range: 10-30VDC
  • Brightness: 408 lumens
  • Color: Cool white
  • USB connector
  • Sleek aluminum bar and glass cover
  • Life expectancy: >50,000 hours
  • Length: 12 inches
  • Includes in-line switch
  • Link up to 6 light bars together with the mini USB connector (not included)

    Also available in warm white P/N 2177580

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.