1x10 Position Pass-Through Style Header for Arduino Shields

$0.79 ea


  • Part no.: 2177627
  • Manufacturer: Adam Technologies
  • Manufacturer no.: RS1-10-G-.561-A11596
  • RoHS Compliant
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

1x10 Position Pass-Through Style Header for Arduino Shields

Features:

  • Single row, 10-position header
  • 0.100" pitch
  • Pin length: 15mm (0.6")
  • Insulator: PBT, glass reinforced, rated UL94V-0
  • Contacts: Phosphor bronze
  • Operating voltage: 250 VAC max.
  • Current rating: 3A max.
  • Contact resistance: 20mΩ max.
  • Insulation resistance: 5000 MΩ
  • Operating temperature: -40°C to +105°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product