null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Solder

N

1-Pound Solder Roll, 0.015" Diameter

GSR-123: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2177694
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GSR-123
Catalog 132 , page 141
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $34.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1-Pound Solder Roll, 0.015" Diameter


Composition: 63% Tin, 37% Lead

Features:

  • Diameter: 0.015 inches (0.381 mm)
  • Weight: 1 pound

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.