null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Wire & Cable >> Miscellaneous

Robot
Store
N

3-pin Power-Signal-Ground Cable Extensions (12")

800-00120: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2177838
Manufacturer PARALLAX INC.
Manufacturer no. 800-00120
  RoHS compliant
Catalog 132 , page 86
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
5+ $1.75
25+ $1.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

3-pin Power-Signal-Ground Cable Extensions (12")

These female/female terminated cables are of high quality. The 22-gauge three-conductor wire is covered with pliable silicone insulation and the tactile feeling conveys a much higher confidence than common extension cables

Parallax boards support these cables with their 3-pin male headers. Many Parallax sensors also use a 3-pin interface compatible with these cables. Whether you are flying an ELEV-8 quadcopter or extending your Ping))) sensor far from your microcontroller, these cables are the best choice.

Features

  • 22 AWG 3-conductor insulated cable
  • 0.1" spacing single row connector for power, ground and signal
  • Female/female terminations
  • Uses Molex series 70058 #16-02-0087 terminal or equivalent
  • Uses Molex #50-57-9003 housing or equivalent
  • ROHS
  • Pliable tactile feeling



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.