12W Slimline AC-to-DC Wall Adapter Power Supply

$7.95 ea


  • Part no.: 2179770
  • Manufacturer: Westell
  • Manufacturer no.: MT12-4120100-A1
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

12W Slimline AC-to-DC Wall Adapter Power Supply


Output: 12 Volts @ 1.0 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output connector: 2.5 x 5.5mm female center positive
  • Size: 2.9"H x 1.2"W x 1.8"D
  • Weight: 0.186 lbs.
  • CEC level V compliant

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    Plug TypeFemale
    PolarityCenter Positive


    Report a problem
    Suggest a product