3½ Digit Deluxe Full Function Digital Multimeter Kit
| Jameco Part no. 2181343 | |
|---|---|
| Manufacturer | ELENCO ELECTRONICS INC. |
| Manufacturer no. | M-2666K |
| web exclusive |
- Data Sheet (current) [5.1 MB ]
3½ Digit Deluxe Full Function Digital Multimeter Kit
Features
Specifications
AC + DC Volts: 200mV, 2V, 20V, 200V, 1000V, 750VACAccuracy:
DC: ±(0.5% rdg + 2 digits); 1000V: ±(0.8% rdg + 2 digits)
AC: 200mV, 750V: ±(1.5% rdg + 2 digits), 1mV-100mV: ±(1.0% rdg + 2 digits)
Resolution: 100µV
AC + DC Current:200µA, 2mA, 20mA, 200mA, 20A
Accuracy:
DC: DC: 200µA-20mA: ±(1.5% rdg + 2 digits), 200mA: ±(2.0% rdg + 2 digits), 20A: ±(2.5% rdg + 3 digits)
AC: 200µA-20mA: ±(1.0% rdg + 3 digits), 200mA: ±(1.5% rdg + 3 digits), 20A: ±(2.0% rdg + 3 digits)
Resolution: 0.1µA
Resistance: 200Ω, 2kΩ, 20kΩ, 200kΩ, 2MΩ, 20MΩ
Accuracy: 200Ω: ±(1.0% rdg + 2 digits), 2k-2MΩ: ±(0.8% rdg + 3 digits), 20MΩ: ±(2.0% rdg + 4 digits)
Resolution: 0.1Ω
Capacitance: 2nF, 20nF, 200nF, 2µF, 20µF, 200µF
Accuracy: 2nF-20µF: ±(2.5% rdg + 3 digits), 200µF: ±(5.0% rdg + 3 digits)
Resolution: 1pF
Accessories: Test Leads, Holster, Manual, 9V battery included